Compression Latch Circular (Flatted) - 22.50mm Dia Cutout Panel Mount Stainless Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3-19-25

DigiKey Part Number
4110-E3-19-25-ND
Manufacturer
Southco Inc.
Manufacturer Product Number
E3-19-25
Description
VISE ACTION Compression Latch, L
Customer Reference
Detailed Description
Compression Latch Circular (Flatted) - 22.50mm Dia Cutout Panel Mount Stainless Steel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Southco Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Compression Latch
Panel Cutout Dimensions
Circular (Flatted) - 22.50mm Dia
Mounting Type
Panel Mount
Material
Stainless Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Austin Hardware and Supply
A separate $15.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$35.79000$35.79