Stack Light Mounting Base Connector, M12, 5-pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

915781005

DigiKey Part Number
4373-915781005-ND
Manufacturer
Manufacturer Product Number
915781005
Description
CT5MC5, BASE WITH INTEGRATED M12
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Stack Light Mounting Base Connector, M12, 5-pin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Auer Signal
Series
-
Packaging
Box
Part Status
Active
Type
Mounting Base
Lamp Type
-
Light Color
-
Function - Lighting
-
Function - Audible
-
Voltage - Supply
-
Features
-
Termination Style
Connector, M12, 5-pin
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-30°C ~ 60°C
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Box
QuantityUnit PriceExt Price
1$58.76000$58.76
Manufacturers Standard Package