Stack Light Mounting Base
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

850800900

DigiKey Part Number
4373-850800900-ND
Manufacturer
Manufacturer Product Number
850800900
Description
RBL STANDARD BASE FOR HORIZONTAL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Stack Light Mounting Base
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Auer Signal
Series
-
Packaging
Box
Part Status
Active
Type
Mounting Base
Lamp Type
-
Light Color
-
Function - Lighting
-
Function - Audible
-
Voltage - Supply
-
Features
-
Termination Style
-
Ingress Protection
IP66 - Dust Tight, Water Resistant; NEMA 4, 4X, 13
Operating Temperature
-30°C ~ 60°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
1$40.54000$40.54
Manufacturers Standard Package