Stack Light Gasket
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

850590900

DigiKey Part Number
4373-850590900-ND
Manufacturer
Manufacturer Product Number
850590900
Description
RG1 FLAT GASKET FOR R-SERIES TO
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Stack Light Gasket
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Auer Signal
Series
-
Packaging
Box
Part Status
Active
Type
Gasket
Lamp Type
-
Light Color
-
Function - Lighting
-
Function - Audible
-
Voltage - Supply
-
Features
-
Termination Style
-
Ingress Protection
-
Operating Temperature
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
1$13.47000$13.47
Manufacturers Standard Package