
115U-B210 | |
|---|---|
DigiKey Part Number | 4827-115U-B210TR-ND - Tape & Reel (TR) 4827-115U-B210CT-ND - Cut Tape (CT) 4827-115U-B210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 115U-B210 |
Description | MICRO SD AND MICRO/NANO SIM SOCK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16 (14 + 2) Position Card Connector Combo - microSD™, NANO SIM Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 115U-B210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATTEND Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Combo - microSD™, NANO SIM | |
Number of Positions | 16 (14 + 2) | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Switch | |
Height Above Board | 0.140" (3.55mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.82000 | $4.82 |
| 10 | $4.09300 | $40.93 |
| 25 | $3.83640 | $95.91 |
| 50 | $3.65320 | $182.66 |
| 100 | $3.47870 | $347.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | $3.28516 | $739.16 |
| 450 | $3.12842 | $1,407.79 |
| 675 | $3.04024 | $2,052.16 |
| 1,125 | $2.93269 | $3,299.28 |
| 1,575 | $2.86394 | $4,510.71 |
| 2,250 | $2.79286 | $6,283.94 |











