
AF032GEC5X-2001A3 | |
|---|---|
DigiKey Part Number | 1282-AF032GEC5X-2001A3-ND |
Manufacturer | |
Manufacturer Product Number | AF032GEC5X-2001A3 |
Description | IC FLASH 256GBIT EMMC 153BGA |
Customer Reference | |
Detailed Description | FLASH - NAND (MLC) Memory IC 256Gbit eMMC 153-BGA (11.5x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (MLC) | |
Memory Size | ||
Memory Organization | 32G x 8 | |
Memory Interface | eMMC | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 153-BGA (11.5x13) | |
Base Product Number |



