ARM® Cortex®-A5 Microprocessor IC SAMA5D3 1 Core, 32-Bit 536MHz 324-LFBGA (15x15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-A5 Microprocessor IC SAMA5D3 1 Core, 32-Bit 536MHz 324-LFBGA (15x15)

ATSAMA5D31A-CUR

DigiKey Part Number
ATSAMA5D31A-CURTR-ND - Tape & Reel (TR)
ATSAMA5D31A-CURCT-ND - Cut Tape (CT)
ATSAMA5D31A-CURDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATSAMA5D31A-CUR
Description
IC MPU SAMA5D3 536MHZ 324LFBGA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-A5 Microprocessor IC SAMA5D3 1 Core, 32-Bit 536MHz 324-LFBGA (15x15)
Datasheet
 Datasheet
EDA/CAD Models
ATSAMA5D31A-CUR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Core Processor
ARM® Cortex®-A5
Number of Cores/Bus Width
1 Core, 32-Bit
Speed
536MHz
Co-Processors/DSP
-
RAM Controllers
LPDDR, LPDDR2, DDR2
Graphics Acceleration
No
Display & Interface Controllers
LCD, Touchscreen
Ethernet
10/100Mbps (1)
SATA
-
USB
USB 2.0 (3)
Voltage - I/O
1.2V, 1.8V, 3.3V
Operating Temperature
-40°C ~ 85°C (TA)
Security Features
AES, SHA, TDES, TRNG
Mounting Type
Surface Mount
Package / Case
324-LFBGA
Supplier Device Package
324-LFBGA (15x15)
Additional Interfaces
I2C, MMC/SD/SDIO, SPI, SSC, UART, USART
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,095
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.90000$12.90
25$11.73000$293.25
100$10.64010$1,064.01
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$10.64006$5,320.03
Manufacturers Standard Package