ATMEGA168A-CCUR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: $2.14060
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 290
Unit Price: $1.02000
Datasheet
AVR AVR® ATmega Microcontroller IC 8-Bit 20MHz 16KB (8K x 16) FLASH 32-UFBGA (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AVR AVR® ATmega Microcontroller IC 8-Bit 20MHz 16KB (8K x 16) FLASH 32-UFBGA (4x4)
Microchip Ethernet of Everything | Digi-Key Daily

ATMEGA168A-CCUR

DigiKey Part Number
ATMEGA168A-CCURTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ATMEGA168A-CCUR
Description
IC MCU 8BIT 16KB FLASH 32UFBGA
Customer Reference
Detailed Description
AVR AVR® ATmega Microcontroller IC 8-Bit 20MHz 16KB (8K x 16) FLASH 32-UFBGA (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ATMEGA168A-CCUR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
AVR
Core Size
8-Bit
Speed
20MHz
Connectivity
I2C, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
23
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
512 x 8
RAM Size
1K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Data Converters
A/D 8x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
32-UFBGA (4x4)
Package / Case
32-UFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes