

AT27C512R-70PU | |
|---|---|
DigiKey Part Number | AT27C512R-70PU-ND |
Manufacturer | |
Manufacturer Product Number | AT27C512R-70PU |
Description | IC EPROM 512KBIT PARALLEL 28DIP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | EPROM - OTP Memory IC 512Kbit Parallel 70 ns 28-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AT27C512R-70PU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EPROM - OTP | |
Memory Size | ||
Memory Organization | 64K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | - | |
Access Time | 70 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 28-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.00000 | $3.00 |
| 25 | $2.94000 | $73.50 |










