AT24C16D-PUM is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.56000
Datasheet

Similar


Microchip Technology
In Stock: 1,021
Unit Price: $0.47000
Datasheet

Similar


Microchip Technology
In Stock: 9
Unit Price: $0.47000
Datasheet
EEPROM Memory IC 16Kbit I2C 1 MHz 450 ns 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EEPROM Memory IC 16Kbit I2C 1 MHz 450 ns 8-PDIP

AT24C16D-PUM

DigiKey Part Number
AT24C16D-PUM-ND
Manufacturer
Manufacturer Product Number
AT24C16D-PUM
Description
IC EEPROM 16KBIT I2C 8DIP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 16Kbit I2C 1 MHz 450 ns 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
AT24C16D-PUM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
2K x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
5ms
Access Time
450 ns
Voltage - Supply
1.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TC)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$0.50000$0.50
25$0.49000$12.25
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.