Carbon Dioxide (CO2) Sensor I2C, UART
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Carbon Dioxide (CO2) Sensor I2C, UART
EZO-CO2
EZO-CO2

EZO-CO2

DigiKey Part Number
4152-EZO-CO2-ND
Manufacturer
Manufacturer Product Number
EZO-CO2
Description
EMBEDDED NDIR CARBON DIOXIDE SEN
Customer Reference
Detailed Description
Carbon Dioxide (CO2) Sensor I2C, UART
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±5%
Manufacturer
Atlas Scientific
Output
I2C, UART
Packaging
Retail Package
Operating Temperature
-20°C ~ 50°C
Part Status
Active
Voltage - Supply
3.3V ~ 5V
Type
Carbon Dioxide (CO2)
Current - Supply
45mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 44
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Atlas Scientific
A separate $41.00 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Retail Package:100000
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$179.99000$179.99