
TN-QSFP-100G-SR4-C | |
|---|---|
DigiKey Part Number | 3441-TN-QSFP-100G-SR4-C-ND |
Manufacturer | |
Manufacturer Product Number | TN-QSFP-100G-SR4-C |
Description | Compatible QSFP28 100G |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 100Gbps 850nm 3.3V MPO-12 Pluggable, QSFP28 |
Datasheet | Datasheet |
Category | Wavelength 850nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type MPO-12 |
Part Status Active | Mounting Type Pluggable, QSFP28 |
Data Rate 100Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $106.00000 | $106.00 |
| 50 | $100.70000 | $5,035.00 |
| 150 | $95.40000 | $14,310.00 |
| 1,000 | $90.10000 | $90,100.00 |

