
Category | Wavelength 850nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP28 |
Data Rate 32Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $244.00000 | $244.00 |
| 50 | $231.80000 | $11,590.00 |
| 150 | $219.60000 | $32,940.00 |
| 1,000 | $207.40000 | $207,400.00 |

