
Category | Features Active |
Manufacturer ATGBICS | Cable Type Round |
Series | Usage Data Center Server Rack, Network, Ethernet |
Packaging Bulk | Length 32.81' (10.00m) |
Part Status Active | Color Black |
Cable Connectors QSFP+ to QSFP+ | Shielding Unshielded |
Connector Type Plug to Plug | Wire Gauge 28 AWG |
Gender Male to Male | Operating Temperature 0°C ~ 70°C |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $547.00000 | $547.00 |
| 50 | $519.65000 | $25,982.50 |
| 150 | $492.30000 | $73,845.00 |
| 1,000 | $464.95000 | $464,950.00 |

