
E40G-QSFP-QSFP-P-0101-C | |
|---|---|
DigiKey Part Number | 3441-E40G-QSFP-QSFP-P-0101-C-ND |
Manufacturer | |
Manufacturer Product Number | E40G-QSFP-QSFP-P-0101-C |
Description | Compatible DAC 40G 1m |
Customer Reference | |
Detailed Description | 38 Position QSFP+ to QSFP+ Plug to Plug 3.28' (1.00m) Black Unshielded |
Datasheet | Datasheet |
Category | Features Passive |
Manufacturer ATGBICS | Cable Type Round |
Series | Usage Data Center Server Rack, Network, Ethernet |
Packaging Bulk | Length 3.28' (1.00m) |
Part Status Active | Color Black |
Cable Connectors QSFP+ to QSFP+ | Shielding Unshielded |
Number of Positions 38 | Wire Gauge 30 AWG |
Connector Type Plug to Plug | Frequency - Max 40Gbps |
Gender Male to Male | Operating Temperature 0°C ~ 70°C |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $79.00000 | $79.00 |
| 50 | $75.05000 | $3,752.50 |
| 150 | $71.10000 | $10,665.00 |
| 1,000 | $67.15000 | $67,150.00 |

