
CWDM-SFP-1G-1530-80-MSA-AT | |
|---|---|
DigiKey Part Number | 3441-CWDM-SFP-1G-1530-80-MSA-AT-ND |
Manufacturer | |
Manufacturer Product Number | CWDM-SFP-1G-1530-80-MSA-AT |
Description | Compatible SFP 1000Mb |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 1000Mbps 1530nm 3.3V LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Category | Wavelength 1530nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP |
Data Rate 1000Mbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $81.00000 | $81.00 |
| 50 | $77.00000 | $3,850.00 |
| 150 | $72.90000 | $10,935.00 |
| 1,000 | $68.90000 | $68,900.00 |

