
Category | Data Rate 10Gbps |
Manufacturer ATGBICS | Wavelength 1310nm |
Series | Applications Networking and Communications |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $55.00000 | $55.00 |
| 50 | $52.30000 | $2,615.00 |
| 150 | $49.50000 | $7,425.00 |
| 1,000 | $46.80000 | $46,800.00 |

