
Category | Data Rate 10Gbps |
Manufacturer ATGBICS | Wavelength 850nm |
Series | Applications General Purpose |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $36.00000 | $36.00 |
| 50 | $34.20000 | $1,710.00 |
| 150 | $32.40000 | $4,860.00 |
| 1,000 | $30.60000 | $30,600.00 |

