
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 1000Mbps | |
Applications | Networking and Communications | |
Connector Type | RJ45 | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $51.00000 | $51.00 |
| 50 | $48.50000 | $2,425.00 |
| 150 | $45.90000 | $6,885.00 |
| 1,000 | $43.40000 | $43,400.00 |

