On-Delay Time Delay Relay SPST-NO (1 Form A) 0.1 Sec ~ 10 Sec Delay 1A @ 120VAC Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSC-100-ASC-010

DigiKey Part Number
4821-TSC-100-ASC-010-ND
Manufacturer
Manufacturer Product Number
TSC-100-ASC-010
Description
RELAY TIME DELAY 10SEC 1A 120V
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
On-Delay Time Delay Relay SPST-NO (1 Form A) 0.1 Sec ~ 10 Sec Delay 1A @ 120VAC Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATC-Diversified Electronics
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Relay Type
Solid State Relay
Function
On-Delay
Circuit
SPST-NO (1 Form A)
Delay Time
0.1 Sec ~ 10 Sec
Contact Rating @ Voltage
1A @ 120VAC
Voltage - Supply
24 ~ 240VAC, 12 ~ 240VDC
Termination Style
Quick Connect
Timing Adjustment Method
Screwdriver Slot
Timing Initiate Method
Input Voltage
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
1$196.25000$196.25
Manufacturers Standard Package