


RPT5500-15-S | |
|---|---|
DigiKey Part Number | 3109-RPT5500-15-S-ND |
Manufacturer | |
Manufacturer Product Number | RPT5500-15-S |
Description | LINE FILTER 300VAC 15A CHASS MNT |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 15 A 300V 50/60Hz, 50/400Hz Three Stage Threaded Post (M5) |
Datasheet | Datasheet |
Category | Voltage - Rated AC 300V |
Manufacturer Astrodyne TDI | Current 15 A |
Series | Frequency - Operating 50/60Hz, 50/400Hz |
Packaging Box | Operating Temperature -40°C ~ 100°C |
Part Status Active | Mounting Type Chassis Mount |
Filter Type Single Phase | Termination Style Threaded Post (M5) |
Configuration Three Stage | Base Product Number |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3,236.59000 | $3,236.59 |
| 5 | $2,523.66000 | $12,618.30 |
| 10 | $2,397.47000 | $23,974.70 |

