


RPT5500-10-S | |
|---|---|
DigiKey Part Number | 3109-RPT5500-10-S-ND |
Manufacturer | |
Manufacturer Product Number | RPT5500-10-S |
Description | LINE FILTER 300VAC 10A CHASS MNT |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 10 A 300V 50/60Hz, 50/400Hz Three Stage Threaded Post (M5) |
Datasheet | Datasheet |
Category | Voltage - Rated AC 300V |
Manufacturer Astrodyne TDI | Current 10 A |
Series | Frequency - Operating 50/60Hz, 50/400Hz |
Packaging Box | Operating Temperature -40°C ~ 100°C |
Part Status Active | Mounting Type Chassis Mount |
Filter Type Single Phase | Termination Style Threaded Post (M5) |
Configuration Three Stage | Base Product Number |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,348.95000 | $2,348.95 |
| 5 | $1,831.53000 | $9,157.65 |
| 10 | $1,749.11000 | $17,491.10 |

