RPM7020-10-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RPM7020-10-S
EMI Filter Solutions

RPM7020-20-S

DigiKey Part Number
3109-RPM7020-20-S-ND
Manufacturer
Manufacturer Product Number
RPM7020-20-S
Description
LINE FILTER 300VAC 20A CHASS MNT
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 20 A 300V 50/60Hz, 50/400Hz Two Stage Threaded Post (M5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Astrodyne TDI
Series
Packaging
Box
Part Status
Active
Filter Type
Single Phase
Configuration
Two Stage
Voltage - Rated DC
-
Voltage - Rated AC
300V
Current
20 A
Frequency - Operating
50/60Hz, 50/400Hz
Applications
-
Approval Agency
-
Operating Temperature
-40°C ~ 100°C
Mounting Type
Chassis Mount
Termination Style
Threaded Post (M5)
Inductance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 90 days from Astrodyne TDI (Manufacturer - Filters)
A separate shipping fee may apply.
All prices are in USD
Box
QuantityUnit PriceExt Price
1$1,224.90000$1,224.90
5$1,015.07000$5,075.35
10$984.63000$9,846.30