Single Phase EMC/EMI Line Filter 10 A 300V 50/60Hz, 50/400Hz Two Stage Threaded Post (M5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Phase EMC/EMI Line Filter 10 A 300V 50/60Hz, 50/400Hz Two Stage Threaded Post (M5)
EMI Filter Solutions

RPM7020-10-S

DigiKey Part Number
3109-RPM7020-10-S-ND
Manufacturer
Manufacturer Product Number
RPM7020-10-S
Description
LINE FILTER 300VAC 10A CHASS MNT
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 10 A 300V 50/60Hz, 50/400Hz Two Stage Threaded Post (M5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated AC
300V
Manufacturer
Astrodyne TDI
Current
10 A
Series
Frequency - Operating
50/60Hz, 50/400Hz
Packaging
Box
Operating Temperature
-40°C ~ 100°C
Part Status
Active
Mounting Type
Chassis Mount
Filter Type
Single Phase
Termination Style
Threaded Post (M5)
Configuration
Two Stage
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 90 days from Astrodyne TDI (Manufacturer - Filters)
A separate shipping fee may apply.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Box:100000
All prices are in USD
Box
QuantityUnit PriceExt Price
1$824.60000$824.60
5$683.34000$3,416.70
10$662.85000$6,628.50