


RP692-75-1000-C | |
|---|---|
DigiKey Part Number | 3109-RP692-75-1000-C-ND |
Manufacturer | |
Manufacturer Product Number | RP692-75-1000-C |
Description | LINE FLTR 1.2KVAC 75A CHASS MNT |
Customer Reference | |
Detailed Description | DC EMC/EMI Line Filter 75 A 1.2kV Single Stage Terminal Block |
Datasheet | Datasheet |
Category | Current 75 A |
Manufacturer Astrodyne TDI | Applications General Purpose |
Series | Approval Agency CE, CSA, cURus, ENEC, SEMKO |
Packaging Box | Operating Temperature -25°C ~ 100°C |
Part Status Active | Mounting Type Chassis Mount |
Filter Type DC | Termination Style Terminal Block |
Configuration Single Stage | Base Product Number |
Voltage - Rated AC 1.2kV |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $180.26000 | $180.26 |
| 5 | $150.22000 | $751.10 |
| 10 | $146.46000 | $1,464.60 |

