DC EMC/EMI Line Filter 75 A 1.2kV Single Stage Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DC EMC/EMI Line Filter 75 A 1.2kV Single Stage Terminal Block
EMI Filter Solutions

RP692-75-100-C

DigiKey Part Number
3109-RP692-75-100-C-ND
Manufacturer
Manufacturer Product Number
RP692-75-100-C
Description
LINE FLTR 1.2KVAC 75A CHASS MNT
Customer Reference
Detailed Description
DC EMC/EMI Line Filter 75 A 1.2kV Single Stage Terminal Block
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
75 A
Manufacturer
Astrodyne TDI
Applications
General Purpose
Series
Approval Agency
CE, CSA, cURus, ENEC, SEMKO
Packaging
Box
Operating Temperature
-25°C ~ 100°C
Part Status
Active
Mounting Type
Chassis Mount
Filter Type
DC
Termination Style
Terminal Block
Configuration
Single Stage
Base Product Number
Voltage - Rated AC
1.2kV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 90 days from Astrodyne TDI (Manufacturer - Filters)
A separate shipping fee may apply.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Box:100000
All prices are in USD
Box
QuantityUnit PriceExt Price
1$180.26000$180.26
5$150.22000$751.10
10$146.46000$1,464.60