


RP692-600-0-B | |
|---|---|
DigiKey Part Number | 3109-RP692-600-0-B-ND |
Manufacturer | |
Manufacturer Product Number | RP692-600-0-B |
Description | LINE FLTR 1.2KVAC 600A CHASS MNT |
Customer Reference | |
Detailed Description | DC EMC/EMI Line Filter 600 A 1.2kV Single Stage Terminal Post |
Datasheet | Datasheet |
Category | Current 600 A |
Manufacturer Astrodyne TDI | Applications General Purpose |
Series | Approval Agency CE, CSA, cURus, ENEC, SEMKO |
Packaging Box | Operating Temperature -25°C ~ 100°C |
Part Status Active | Mounting Type Chassis Mount |
Filter Type DC | Termination Style Terminal Post |
Configuration Single Stage | Base Product Number |
Voltage - Rated AC 1.2kV |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $891.75000 | $891.75 |
| 5 | $743.12000 | $3,715.60 |
| 10 | $709.69000 | $7,096.90 |

