


RP692-25-100-C | |
|---|---|
DigiKey Part Number | 3109-RP692-25-100-C-ND |
Manufacturer | |
Manufacturer Product Number | RP692-25-100-C |
Description | LINE FLTR 1.2KVAC 25A CHASS MNT |
Customer Reference | |
Detailed Description | DC EMC/EMI Line Filter 25 A 1.2kV Single Stage Terminal Block |
Datasheet | Datasheet |
Category | Current 25 A |
Manufacturer Astrodyne TDI | Applications General Purpose |
Series | Approval Agency CE, CSA, cURus, ENEC, SEMKO |
Packaging Box | Operating Temperature -25°C ~ 100°C |
Part Status Active | Mounting Type Chassis Mount |
Filter Type DC | Termination Style Terminal Block |
Configuration Single Stage | Base Product Number |
Voltage - Rated AC 1.2kV |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $116.95000 | $116.95 |
| 5 | $97.46000 | $487.30 |
| 10 | $95.52000 | $955.20 |

