


RP428-36-2000-W | |
|---|---|
DigiKey Part Number | 3109-RP428-36-2000-W-ND |
Manufacturer | |
Manufacturer Product Number | RP428-36-2000-W |
Description | LINE FILTER 480VAC 36A CHASS MNT |
Customer Reference | |
Detailed Description | Three Phase (Wye) EMC/EMI Line Filter 36 A 480V 50/60Hz Two Stage Wire Leads |
Datasheet | Datasheet |
Category | Current 36 A |
Manufacturer Astrodyne TDI | Frequency - Operating 50/60Hz |
Series | Applications General Purpose |
Packaging Box | Approval Agency CE, CSA, cURus, ENEC, SEMKO |
Part Status Active | Operating Temperature -25°C ~ 100°C |
Filter Type Three Phase (Wye) | Mounting Type Chassis Mount |
Configuration Two Stage | Termination Style Wire Leads |
Voltage - Rated AC 480V | Base Product Number |
Voltage - Rated AC (Phase to Ground/Neutral) 3.5 kV |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $379.85000 | $379.85 |
| 5 | $316.54000 | $1,582.70 |
| 10 | $307.06000 | $3,070.60 |

