


RP240-25-4.7-C | |
|---|---|
DigiKey Part Number | 3109-RP240-25-4.7-C-ND |
Manufacturer | |
Manufacturer Product Number | RP240-25-4.7-C |
Description | LINE FILTER 250VAC 25A CHASS MNT |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 25 A 250V 50/60Hz Two Stage Terminal Block |
Datasheet | Datasheet |
Category | Current 25 A |
Manufacturer Astrodyne TDI | Frequency - Operating 50/60Hz |
Series | Applications General Purpose |
Packaging Box | Approval Agency CE, cURus, SEMKO |
Part Status Active | Operating Temperature -25°C ~ 100°C |
Filter Type Single Phase | Mounting Type Chassis Mount |
Configuration Two Stage | Termination Style Terminal Block |
Voltage - Rated AC 250V | Base Product Number |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $195.56000 | $195.56 |
| 5 | $162.97000 | $814.85 |
| 10 | $158.90000 | $1,589.00 |

