


RP359-150-2000-W | |
|---|---|
DigiKey Part Number | 3109-RP359-150-2000-W-ND |
Manufacturer | |
Manufacturer Product Number | RP359-150-2000-W |
Description | LINE FLTR 520VAC 150A CHASS MNT |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 150 A 520V 50/60Hz Three Stage Wire Leads |
Datasheet | Datasheet |
Category | Current 150 A |
Manufacturer Astrodyne TDI | Frequency - Operating 50/60Hz |
Series | Applications General Purpose |
Packaging Box | Approval Agency CE, cURus, ENEC, SEMKO |
Part Status Active | Operating Temperature -25°C ~ 100°C |
Filter Type Three Phase (Delta) | Mounting Type Chassis Mount |
Configuration Three Stage | Termination Style Wire Leads |
Voltage - Rated AC 520V | Base Product Number |
Voltage - Rated AC (Phase to Ground/Neutral) 3.5 kV |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,066.13000 | $1,066.13 |
| 5 | $888.44000 | $4,442.20 |
| 10 | $848.47000 | $8,484.70 |

