


RP357-600-1000-B | |
|---|---|
DigiKey Part Number | 3109-RP357-600-1000-B-ND |
Manufacturer | |
Manufacturer Product Number | RP357-600-1000-B |
Description | LINE FLTR 600VAC 600A CHASS MNT |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 600 A 600V 50/60Hz Three Stage Terminal Post |
Datasheet | Datasheet |
Category | Current 600 A |
Manufacturer Astrodyne TDI | Frequency - Operating 50/60Hz |
Series | Applications General Purpose |
Packaging Box | Approval Agency CE, cURus, ENEC, SEMKO |
Part Status Active | Operating Temperature -25°C ~ 100°C |
Filter Type Three Phase (Delta) | Mounting Type Chassis Mount |
Configuration Three Stage | Termination Style Terminal Post |
Voltage - Rated AC 600V | Base Product Number |
Voltage - Rated AC (Phase to Ground/Neutral) 3.8 kV |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,981.45000 | $1,981.45 |
| 5 | $1,651.20000 | $8,256.00 |
| 10 | $1,568.64000 | $15,686.40 |

