


RP357-600-10-B | |
|---|---|
DigiKey Part Number | 3109-RP357-600-10-B-ND |
Manufacturer | |
Manufacturer Product Number | RP357-600-10-B |
Description | LINE FLTR 600VAC 600A CHASS MNT |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 600 A 600V 50/60Hz Three Stage Terminal Post |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Astrodyne TDI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Three Phase (Delta) | |
Configuration | Three Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 600V | |
Voltage - Rated AC (Phase to Ground/Neutral) | 3.8 kV | |
Current | 600 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CE, cURus, ENEC, SEMKO | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Post | |
Inductance | - | |
Base Product Number |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,981.45000 | $1,981.45 |
| 5 | $1,651.20000 | $8,256.00 |
| 10 | $1,568.64000 | $15,686.40 |

