


RP327-75-1000-S | |
|---|---|
DigiKey Part Number | 3109-RP327-75-1000-S-ND |
Manufacturer | |
Manufacturer Product Number | RP327-75-1000-S |
Description | LINE FILTER 480VAC 75A CHASS MNT |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 75 A 480V 50/60Hz Two Stage Threaded Post (M6) |
Datasheet | Datasheet |
Category | Current 75 A |
Manufacturer Astrodyne TDI | Frequency - Operating 50/60Hz |
Series | Applications General Purpose |
Packaging Box | Approval Agency CE, CSA, cURus, SEMKO |
Part Status Active | Operating Temperature -25°C ~ 100°C |
Filter Type Three Phase (Delta) | Mounting Type Chassis Mount |
Configuration Two Stage | Termination Style Threaded Post (M6) |
Voltage - Rated AC 480V | Base Product Number |
Voltage - Rated AC (Phase to Ground/Neutral) 3.5 kV |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $670.15000 | $670.15 |
| 5 | $558.45000 | $2,792.25 |
| 10 | $541.70000 | $5,417.00 |

