


RP320-50-10-S | |
|---|---|
DigiKey Part Number | 3109-RP320-50-10-S-ND |
Manufacturer | |
Manufacturer Product Number | RP320-50-10-S |
Description | LINE FILTER 480VAC 50A CHASS MNT |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 50 A 480V 50/60Hz Two Stage Threaded Post (M5) |
Datasheet | Datasheet |
Category | Current 50 A |
Manufacturer Astrodyne TDI | Frequency - Operating 50/60Hz |
Series | Applications General Purpose |
Packaging Box | Approval Agency CE, CSA, cURus, ENEC, SEMKO |
Part Status Active | Operating Temperature -25°C ~ 100°C |
Filter Type Three Phase (Delta) | Mounting Type Chassis Mount |
Configuration Two Stage | Termination Style Threaded Post (M5) |
Voltage - Rated AC 480V | Base Product Number |
Voltage - Rated AC (Phase to Ground/Neutral) 3.5 kV |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $382.64000 | $382.64 |
| 5 | $318.86000 | $1,594.30 |
| 10 | $309.31000 | $3,093.10 |

