


RP310-10-0-QD | |
|---|---|
DigiKey Part Number | 3109-RP310-10-0-QD-ND |
Manufacturer | |
Manufacturer Product Number | RP310-10-0-QD |
Description | LINE FILTER 480VAC 10A CHASS MNT |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 10 A 480V 50/60Hz Single Stage Quick Connect |
Datasheet | Datasheet |
Category | Current 10 A |
Manufacturer Astrodyne TDI | Frequency - Operating 50/60Hz |
Series | Applications General Purpose |
Packaging Box | Approval Agency CE, cURus, SEMKO |
Part Status Active | Operating Temperature -25°C ~ 100°C |
Filter Type Three Phase (Delta) | Mounting Type Chassis Mount |
Configuration Single Stage | Termination Style Quick Connect |
Voltage - Rated AC 480V | Base Product Number |
Voltage - Rated AC (Phase to Ground/Neutral) 3.5 kV |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $103.43000 | $103.43 |
| 5 | $86.19000 | $430.95 |
| 10 | $84.47000 | $844.70 |

