


RP225-4-0-W | |
|---|---|
DigiKey Part Number | 3109-RP225-4-0-W-ND |
Manufacturer | |
Manufacturer Product Number | RP225-4-0-W |
Description | LINE FILTER 250VAC 4A CHASS MNT |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 4 A 250V 50/60Hz Two Stage Wire Leads |
Datasheet | Datasheet |
Category | Current 4 A |
Manufacturer Astrodyne TDI | Frequency - Operating 50/60Hz |
Series | Applications General Purpose |
Packaging Box | Approval Agency CE, CSA, cURus, SEMKO |
Part Status Active | Operating Temperature -25°C ~ 100°C |
Filter Type Single Phase | Mounting Type Chassis Mount |
Configuration Two Stage | Termination Style Wire Leads |
Voltage - Rated AC 250V | Base Product Number |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.53000 | $25.53 |
| 5 | $21.27000 | $106.35 |
| 10 | $20.95000 | $209.50 |

