


RP125-80-2.2-S | |
|---|---|
DigiKey Part Number | 3109-RP125-80-2.2-S-ND |
Manufacturer | |
Manufacturer Product Number | RP125-80-2.2-S |
Description | LINE FILTER 250VAC 80A CHASS MNT |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 80 A 250V 50/60Hz Single Stage Threaded Post (M6) |
Datasheet | Datasheet |
Category | Current 80 A |
Manufacturer Astrodyne TDI | Frequency - Operating 50/60Hz |
Series | Applications General Purpose |
Packaging Box | Approval Agency CE, cURus, SEMKO |
Part Status Active | Operating Temperature -25°C ~ 100°C |
Filter Type Single Phase | Mounting Type Chassis Mount |
Configuration Single Stage | Termination Style Threaded Post (M6) |
Voltage - Rated AC 250V | Base Product Number |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $237.88000 | $237.88 |
| 5 | $198.23000 | $991.15 |
| 10 | $193.27000 | $1,932.70 |

