


RP125-30-4.7-S | |
|---|---|
DigiKey Part Number | 3109-RP125-30-4.7-S-ND |
Manufacturer | |
Manufacturer Product Number | RP125-30-4.7-S |
Description | LINE FILTER 250VAC 30A CHASS MNT |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 30 A 250V 50/60Hz Single Stage Threaded Post (M4) |
Datasheet | Datasheet |
Category | Current 30 A |
Manufacturer Astrodyne TDI | Frequency - Operating 50/60Hz |
Series | Applications General Purpose |
Packaging Box | Approval Agency CE, cURus, SEMKO |
Part Status Active | Operating Temperature -25°C ~ 100°C |
Filter Type Single Phase | Mounting Type Chassis Mount |
Configuration Single Stage | Termination Style Threaded Post (M4) |
Voltage - Rated AC 250V | Base Product Number |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $40.46000 | $40.46 |
| 5 | $33.72000 | $168.60 |
| 10 | $33.21000 | $332.10 |

