


RP230-40-1-S | |
|---|---|
DigiKey Part Number | 3109-RP230-40-1-S-ND |
Manufacturer | |
Manufacturer Product Number | RP230-40-1-S |
Description | LINE FILTER 250VAC 40A CHASS MNT |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 40 A 250V 50/60Hz Two Stage Threaded Post (M4) |
Datasheet | Datasheet |
Category | Current 40 A |
Manufacturer Astrodyne TDI | Frequency - Operating 50/60Hz |
Series | Applications General Purpose |
Packaging Box | Approval Agency CE, cURus, SEMKO |
Part Status Active | Operating Temperature -25°C ~ 100°C |
Filter Type Single Phase | Mounting Type Chassis Mount |
Configuration Two Stage | Termination Style Threaded Post (M4) |
Voltage - Rated AC 250V | Base Product Number |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $105.60000 | $105.60 |
| 5 | $87.99000 | $439.95 |
| 10 | $86.24000 | $862.40 |

