Enclosed AC DC Converters 1 Output 28V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMMX300S-28E

DigiKey Part Number
2622-PMMX300S-28E-ND
Manufacturer
Manufacturer Product Number
PMMX300S-28E
Description
AC/DC CONVERTER 28V 300W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 28V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
Medical
Series
Voltage - Isolation
5.656 kV
Packaging
Bulk
Efficiency
86%
Part Status
Active
Operating Temperature
-20°C ~ 60°C
Type
Enclosed
Features
Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
90 ~ 264 VAC
Size / Dimension
7.00" L x 4.00" W x 2.08" H (177.8mm x 101.6mm x 52.8mm)
Voltage - Output 1
28V
Approval Agency
CB, cURus, UL
Current - Output 1
10.7 A
Standard Number
60601-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Astrodyne TDI (Electromechanical - Power Supply)
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
5$187.69000$938.45
10$175.89000$1,758.90
25$159.90000$3,997.50