
MDMC-0306 | |
|---|---|
DigiKey Part Number | 2622-MDMC-0306-ND |
Manufacturer | |
Manufacturer Product Number | MDMC-0306 |
Description | AC/DC CONVERTER 12V -12V 30W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 12V -12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 2 1.25 A |
Mfr | Power (Watts) |
Series | Applications Medical |
Packaging Bulk | Voltage - Isolation 4 kV |
Part Status Active | Efficiency 80% |
Type Enclosed | Operating Temperature 0°C ~ 50°C |
Number of Outputs 2 | Features Adjustable Output, Universal Input |
Voltage - Input 90 ~ 264 VAC | Mounting Type Chassis Mount |
Voltage - Output 1 12V | Size / Dimension 3.50" L x 2.50" W x 0.98" H (88.9mm x 63.5mm x 24.9mm) |
Voltage - Output 2 -12V | Approval Agency CB, cURus, UL |
Current - Output 1 1.25 A | Standard Number 60601-1 |


