
EFM-0305/M | |
|---|---|
DigiKey Part Number | 2622-EFM-0305/M-ND |
Manufacturer | |
Manufacturer Product Number | EFM-0305/M |
Description | AC/DC CONVERTER 24V 30W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 1.25A 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Astrodyne TDI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.25A | |
Power (Watts) | 30 W | |
Applications | Medical | |
Features | Universal Input | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module, 4 Leads | |
Size / Dimension | 3.41" L x 2.36" W x 0.93" H (86.5mm x 60.0mm x 23.5mm) | |
Approval Agency | CB, cURus, UL | |
Standard Number | 60601-1 | |
Line Regulation | ±1% | |
Load Regulation | ±1% | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $107.07000 | $535.35 |
| 10 | $97.34000 | $973.40 |
| 25 | $88.49000 | $2,212.25 |

