EDP65_series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDP65-30-MB2-100

DigiKey Part Number
2622-EDP65-30-MB2-100-ND
Manufacturer
Manufacturer Product Number
EDP65-30-MB2-100
Description
AC/DC DESKTOP ADAPTER 30V 63W
Customer Reference
Detailed Description
30V 63 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Astrodyne TDI
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Desktop (Class II)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
30V
Current - Output (Max)
2.1A
Power (Watts)
63 W
No Load Power Consumption
210mW (Max)
Polarization
Positive Center
Applications
Medical
Efficiency
Level VI
Operating Temperature
-25°C ~ 70°C
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
48" (1.22m)
Input Connector
IEC 320-C18
Size / Dimension
5.34" L x 2.59" W x 1.46" H (135.6mm x 65.8mm x 37.1mm)
Approval Agency
CB, cURus, FCC, UL
Standard Number
60601-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Astrodyne TDI (Electromechanical - Power Supply)
A separate shipping fee may apply.
All prices are in USD
Box
QuantityUnit PriceExt Price
5$86.06000$430.30
10$71.72000$717.20
25$65.20000$1,630.00