
EDP65-19-MB2-100 | |
|---|---|
DigiKey Part Number | 2622-EDP65-19-MB2-100-ND |
Manufacturer | |
Manufacturer Product Number | EDP65-19-MB2-100 |
Description | AC/DC DESKTOP ADAPTER 19V 65W |
Customer Reference | |
Detailed Description | 19V 65 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 210mW (Max) |
Manufacturer Astrodyne TDI | Polarization Positive Center |
Series | Applications Medical |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Region Utilized International | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
Form Desktop (Class II) | Cord Length 48" (1.22m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C18 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 5.34" L x 2.59" W x 1.46" H (135.6mm x 65.8mm x 37.1mm) |
Voltage - Output 19V | Approval Agency CB, cURus, FCC, UL |
Current - Output (Max) 3.4A | Standard Number 60601-1 |
Power (Watts) 65 W | Base Product Number |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $160.22000 | $801.10 |
| 10 | $71.72000 | $717.20 |
| 25 | $65.20000 | $1,630.00 |

