
EDP65-18-MB2-100 | |
|---|---|
DigiKey Part Number | 2622-EDP65-18-MB2-100-ND |
Manufacturer | |
Manufacturer Product Number | EDP65-18-MB2-100 |
Description | AC/DC DESKTOP ADAPTER 18V 65W |
Customer Reference | |
Detailed Description | 18V 65 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Astrodyne TDI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class II) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 18V | |
Current - Output (Max) | 3.6A | |
Power (Watts) | 65 W | |
No Load Power Consumption | 210mW (Max) | |
Polarization | Positive Center | |
Applications | Medical | |
Efficiency | Level VI | |
Operating Temperature | -25°C ~ 70°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 48" (1.22m) | |
Input Connector | IEC 320-C18 | |
Size / Dimension | 5.34" L x 2.59" W x 1.46" H (135.6mm x 65.8mm x 37.1mm) | |
Approval Agency | CB, cURus, FCC, UL | |
Standard Number | 60601-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $86.06000 | $430.30 |
| 10 | $71.72000 | $717.20 |
| 25 | $65.20000 | $1,630.00 |

