ASM65-190-BNH-0F0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASM65-480-BNH-0F0

DigiKey Part Number
2622-ASM65-480-BNH-0F0-ND
Manufacturer
Manufacturer Product Number
ASM65-480-BNH-0F0
Description
AC/DC CONVERTER 48V 65W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 48V 80 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
80 ~ 264 VAC
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
1.35 A
Power (Watts)
Applications
ITE (Commercial), Medical
Voltage - Isolation
4 kV
Efficiency
88%
Operating Temperature
-40°C ~ 80°C
Size / Dimension
3.00" L x 2.00" W x 0.95" H (76.2mm x 50.8mm x 24.1mm)
Approval Agency
CB, CSA, cTUVus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Astrodyne TDI (Electromechanical - Power Supply)
A separate shipping fee may apply.
All prices are in USD
Box
QuantityUnit PriceExt Price
5$59.19000$295.95
10$49.33000$493.30
25$44.84000$1,121.00