
ASM65-360-BNH-0F0 | |
|---|---|
DigiKey Part Number | 2622-ASM65-360-BNH-0F0-ND |
Manufacturer | |
Manufacturer Product Number | ASM65-360-BNH-0F0 |
Description | AC/DC CONVERTER 36V 65W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 36V 80 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 1 1.81 A |
Mfr | Power (Watts) |
Series | Applications ITE (Commercial), Medical |
Packaging Box | Voltage - Isolation 4 kV |
Part Status Active | Efficiency 88% |
Type Open Frame | Operating Temperature -40°C ~ 80°C |
Number of Outputs 1 | Size / Dimension 3.00" L x 2.00" W x 0.95" H (76.2mm x 50.8mm x 24.1mm) |
Voltage - Input 80 ~ 264 VAC | Approval Agency CB, CSA, cTUVus, TUV |
Voltage - Output 1 36V |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $82.33000 | $411.65 |
| 10 | $49.33000 | $493.30 |
| 25 | $44.84000 | $1,121.00 |

