
ASM65-150-BET-0F0 | |
|---|---|
DigiKey Part Number | 2622-ASM65-150-BET-0F0-ND |
Manufacturer | |
Manufacturer Product Number | ASM65-150-BET-0F0 |
Description | AC/DC CONVERTER 15V 65W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 80 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 1 4.33 A |
Mfr | Power (Watts) |
Series | Applications ITE (Commercial), Medical |
Packaging Box | Voltage - Isolation 4 kV |
Part Status Active | Efficiency 88% |
Type Enclosed | Operating Temperature -40°C ~ 80°C |
Number of Outputs 1 | Size / Dimension 3.41" L x 2.48" W x 1.38" H (86.5mm x 63.0mm x 35.0mm) |
Voltage - Input 80 ~ 264 VAC | Approval Agency CB, CSA, cTUVus, TUV |
Voltage - Output 1 15V |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $93.50000 | $467.50 |
| 10 | $65.64000 | $656.40 |
| 25 | $59.68000 | $1,492.00 |

