Enclosed AC DC Converters 1 Output 5V 80 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASM65-050-BEH-0F0

DigiKey Part Number
2622-ASM65-050-BEH-0F0-ND
Manufacturer
Manufacturer Product Number
ASM65-050-BEH-0F0
Description
AC/DC CONVERTER 5V 65W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 5V 80 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output 1
13 A
Mfr
Power (Watts)
Series
Applications
ITE (Commercial), Medical
Packaging
Box
Voltage - Isolation
4 kV
Part Status
Active
Efficiency
88%
Type
Enclosed
Operating Temperature
-40°C ~ 80°C
Number of Outputs
1
Size / Dimension
3.41" L x 2.48" W x 1.38" H (86.5mm x 63.0mm x 35.0mm)
Voltage - Input
80 ~ 264 VAC
Approval Agency
CB, CSA, cTUVus, TUV
Voltage - Output 1
5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Astrodyne TDI (Electromechanical - Power Supply)
A separate shipping fee may apply.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Box:100000
All prices are in USD
Box
QuantityUnit PriceExt Price
5$93.50000$467.50
10$65.64000$656.40
25$59.68000$1,492.00